There are no models available for this part yet.
Overview of M39006/25-0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for M39006/25-0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X5403
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0150 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1300 / $66.7200 | Buy Now | |
DISTI #
478-M39006/25-0150-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1240 | Buy Now | |
DISTI #
M39006/25-0150
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0150) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$79.0773 | Buy Now |
CAD Models for M39006/25-0150 by Kyocera AVX Components
Part Data Attributes for M39006/25-0150 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1810 mΩ
|
Leakage Current
|
0.008 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Reference Standard
|
MIL-PRF-39006
|
Ripple Current
|
546 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0150
This table gives cross-reference parts and alternative options found for M39006/25-0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD227K060CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0150 vs TWCD227K060CCSZ070H |
T291C227K060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0150 vs T291C227K060RS |
T191C227K060ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39006/25-0150 vs T191C227K060ASC-0100 |
M39006/25-0238 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0150 vs M39006/25-0238 |
T291C227K060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0150 vs T291C227K060PS |
136D227X9060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0150 vs 136D227X9060T2E3 |
135D227X9060T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0150 vs 135D227X9060T0 |
TWCD227K060CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | M39006/25-0150 vs TWCD227K060CLSZ0000 |
M39006/25-0062H | Tantalum Capacitor, | EXXELIA Group | M39006/25-0150 vs M39006/25-0062H |
T191C227K060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0150 vs T191C227K060AS |