Part Details for M39006/25-0104 by Vishay Intertechnologies
Overview of M39006/25-0104 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for M39006/25-0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0104
|
Avnet Americas | 135D188X9008T42P - Bulk (Alt: M39006/25-0104) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3372 / $59.8860 | Buy Now |
Part Details for M39006/25-0104
M39006/25-0104 CAD Models
M39006/25-0104 Part Data Attributes
|
M39006/25-0104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0104
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 1800 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 621 mA | |
Surface Mount | NO | |
Tan Delta | 1.38 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0104
This table gives cross-reference parts and alternative options found for M39006/25-0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T191D188K008A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, | M39006/25-0104 vs T191D188K008A |
M39006/25-0016H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | M39006/25-0104 vs M39006/25-0016H |
TWCE188K008CCSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0104 vs TWCE188K008CCSZ0700 |
TWCE188K008CCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0104 vs TWCE188K008CCLZ0700 |
M39006/31-0016 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, | M39006/25-0104 vs M39006/31-0016 |
TWCE188K008CLLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | M39006/25-0104 vs TWCE188K008CLLZ9000 |
136D188X9008K3E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/25-0104 vs 136D188X9008K3E3 |
136D188X9008K0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/25-0104 vs 136D188X9008K0E3 |
M39006/31-0192 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | M39006/25-0104 vs M39006/31-0192 |
M39006/25-0104 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | M39006/25-0104 vs M39006/25-0104 |