Part Details for M39006/25-0085 by Vishay Intertechnologies
Overview of M39006/25-0085 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-562MRC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39006/25-0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0085
|
Avnet Americas | 135D476X0125T32M - Bulk (Alt: M39006/25-0085) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$51.6402 / $59.0679 | Buy Now |
|
Future Electronics | M39006/25 Series 47 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$55.1400 / $57.9000 | Buy Now |
DISTI #
M39006/25-0085
|
TTI | Tantalum Capacitors - Wet 47UF 125V 20% T3M Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 21 In Stock |
|
$57.8700 / $65.2900 | Buy Now |
Part Details for M39006/25-0085
M39006/25-0085 CAD Models
M39006/25-0085 Part Data Attributes
|
M39006/25-0085
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0085
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 405 mA | |
Surface Mount | NO | |
Tan Delta | 0.079 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0085
This table gives cross-reference parts and alternative options found for M39006/25-0085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291C476M125PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0085 vs T291C476M125PS |
TWCD476M125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | Kyocera AVX Components | M39006/25-0085 vs TWCD476M125CLLZ000H |
M39006/25-0085 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0085 vs M39006/25-0085 |
T291C476M125RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39006/25-0085 vs T291C476M125RSC-0200 |
109D476X0125T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0085 vs 109D476X0125T2 |
TWCD476M125CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF | Kyocera AVX Components | M39006/25-0085 vs TWCD476M125CCSZ0000 |
136D476X0125T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0085 vs 136D476X0125T3E3 |
TWCD476M125CLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0085 vs TWCD476M125CLLZ070H |
109D476X0125T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0085 vs 109D476X0125T0E3 |
T291C476M125RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39006/25-0085 vs T291C476M125RSC-0100 |