Part Details for M39006/25-0056H by Vishay Tansitor
Overview of M39006/25-0056H by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0056H
M39006/25-0056H CAD Models
M39006/25-0056H Part Data Attributes
|
M39006/25-0056H
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0056H
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.009 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39006/25 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0056H
This table gives cross-reference parts and alternative options found for M39006/25-0056H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0056H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4ED330UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0056H vs CT4ED330UF10%50V |
T295D337K050PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0056H vs T295D337K050PS |
T295D337K050MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0056H vs T295D337K050MS |
M39006/21-0056 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0056H vs M39006/21-0056 |
M39006/31-0232H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0056H vs M39006/31-0232H |
DCT79E337X9050DTC | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/25-0056H vs DCT79E337X9050DTC |
M39006/25-0144 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0056H vs M39006/25-0144 |
CT4ED330UF10%50V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/25-0056H vs CT4ED330UF10%50V |
CT4ED330MK050V | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/25-0056H vs CT4ED330MK050V |
M39006/25-0056 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0056H vs M39006/25-0056 |