Part Details for M39006/25-0028 by Kyocera AVX Components
Overview of M39006/25-0028 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for M39006/25-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4676
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/25-0028 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2900 / $53.4900 | Buy Now |
DISTI #
478-M39006/25-0028-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5610 | Buy Now |
DISTI #
M39006/25-0028
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0028) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 13 Factory Stock |
|
$63.8229 | Buy Now |
Part Details for M39006/25-0028
M39006/25-0028 CAD Models
M39006/25-0028 Part Data Attributes
|
M39006/25-0028
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0028
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2520 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.74 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0028
This table gives cross-reference parts and alternative options found for M39006/25-0028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B397K015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0028 vs T291B397K015PS |
T191B397K015A | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T191B397K015A |
T291B397K015MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015MSC-0100 |
135D397X9015F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0028 vs 135D397X9015F0E3 |
TWCB397K015CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015CLLZ070H |
TWCB397K015SLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015SLLZ070H |
T291B397K015RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015RC-0100 |
M39006/25-0028H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0028 vs M39006/25-0028H |
TWCB397K015CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015CCLZ900H |
T291B397K015PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015PSC-0100 |