Part Details for M39006/25-0008 by Kyocera AVX Components
Results Overview of M39006/25-0008 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/25-0008 Information
M39006/25-0008 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m |
Price & Stock for M39006/25-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/25-0008-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5645 | Buy Now |
DISTI #
M39006/25-0008
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Bulk (Alt: M39006/25-0008) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9419 / $64.2532 | Buy Now |
Part Details for M39006/25-0008
M39006/25-0008 CAD Models
M39006/25-0008 Part Data Attributes
|
M39006/25-0008
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0008
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1030 mΩ | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 897 mA | |
Surface Mount | NO | |
Tan Delta | 1.7 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0008
This table gives cross-reference parts and alternative options found for M39006/25-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T191D228K006AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0008 vs T191D228K006AS |
TWCE228K006CCSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs TWCE228K006CCSZ000H |
T291D228K006PC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs T291D228K006PC-0100 |
T291D228K006PS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0008 vs T291D228K006PS |
M39006/31-0008H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs M39006/31-0008H |
TWCE228K006CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0008 vs TWCE228K006CCSZ070H |
T291D228K006MC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs T291D228K006MC-0100 |
T291D228K006P | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs T291D228K006P |
M39006/25-0008H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 2200uF, | M39006/25-0008 vs M39006/25-0008H |
TWCE228K006CCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0008 vs TWCE228K006CCLZ0700 |