There are no models available for this part yet.
Overview of M39006/22-0620H/99 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39006/22-0620H/99 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39006/22-0620H/99
|
Avnet Americas | Cap Tant Wet 110uF 75V 10% Axial - Bulk (Alt: M39006/22-0620H/99) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6840 / $70.4700 | Buy Now | |
DISTI #
M39006/22-0620H/99
|
TTI | Tantalum Capacitors - Wet 110UF 75V 10% T4R Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$77.5000 / $88.2100 | Buy Now |