Part Details for M39006/22-0611H/99 by Vishay Intertechnologies
Results Overview of M39006/22-0611H/99 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/22-0611H/99 Information
M39006/22-0611H/99 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39006/22-0611H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0611H/99
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39006/22-0611H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2750 / $43.2562 | Buy Now |
DISTI #
M39006/22-0611/99
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39006/22-0611/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4375 / $49.5953 | Buy Now |
DISTI #
M39006/22-0611
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39006/22-0611) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7875 / $39.6013 | Buy Now |
DISTI #
M39006/22-0611H
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125?C - Bulk (Alt: M39006/22-0611H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6875 / $41.5925 | Buy Now |