Part Details for M39006/22-0522 by Kyocera AVX Components
Overview of M39006/22-0522 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0522
|
Avnet Americas | Cap Tant Wet 10uF 25V 10% (5.56 X 11.51mm) Axial 5.31 Ohm 125°C - Bulk (Alt: M39006/22-0522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39006/22-0522
M39006/22-0522 CAD Models
M39006/22-0522 Part Data Attributes
|
M39006/22-0522
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0522
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5310 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0522
This table gives cross-reference parts and alternative options found for M39006/22-0522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0082H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0522 vs M39006/22-0082H |
136D106X9025C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0522 vs 136D106X9025C0E3 |
M39006/09-8486 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0522 vs M39006/09-8486 |
M39006/30-0082 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0522 vs M39006/30-0082 |
136D106X9025C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0522 vs 136D106X9025C2E3 |
M39006/09-8691 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0522 vs M39006/09-8691 |