Part Details for M39006/22-0385 by Vishay Tansitor
Overview of M39006/22-0385 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-563NSC | Coilcraft Inc | General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 4039 |
Price & Stock for M39006/22-0385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$16.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 75V, 10±% | 3 |
|
$18.2000 | Buy Now |
Part Details for M39006/22-0385
M39006/22-0385 CAD Models
M39006/22-0385 Part Data Attributes
|
M39006/22-0385
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0385
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 237.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.035 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0385
This table gives cross-reference parts and alternative options found for M39006/22-0385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79A6,8UF10%75VH | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0385 vs CT79A6,8UF10%75VH |
311P7502685K | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | M39006/22-0385 vs 311P7502685K |
CT4E/69FA6.8UF10%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0385 vs CT4E/69FA6.8UF10%75V |
M39006/22-0165 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0385 vs M39006/22-0165 |
CT9A6.8MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0385 vs CT9A6.8MK075V |
CT4E/69FA6.8UF10%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0385 vs CT4E/69FA6.8UF10%75V |
CT69FA6.8MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0385 vs CT69FA6.8MK075V |
DCT4E685X9075AT | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0385 vs DCT4E685X9075AT |
TAT685K7511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0385 vs TAT685K7511 |
CL65BL6R8KPE | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/22-0385 vs CL65BL6R8KPE |