Part Details for M39006/22-0357 by Vishay Intertechnologies
Overview of M39006/22-0357 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0357-BLB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357-BLD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357- | Coilcraft Inc | Transformer, planar, for NSC LM5025/5034, SMT, RoHS |
Price & Stock for M39006/22-0357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1085
|
Newark | Tantalum Capacitor, 82Uf, 50V, Axial 10%, Capacitance:82Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:P, Ripple Current:1.4A, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay M39006/22-0357 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 / $55.1700 | Buy Now |
DISTI #
M39006/22-0357
|
Avnet Americas | 135D826X9050T32P - Bulk (Alt: M39006/22-0357) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9790 / $43.1325 | Buy Now |
DISTI #
M39006/22-0357
|
TTI | Tantalum Capacitors - Wet 82UF 50V 10% T3P Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 225 In Stock |
|
$49.8900 / $56.0200 | Buy Now |
Part Details for M39006/22-0357
M39006/22-0357 CAD Models
M39006/22-0357 Part Data Attributes
|
M39006/22-0357
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0357
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 378 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0357
This table gives cross-reference parts and alternative options found for M39006/22-0357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D826X9050T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0357 vs 136D826X9050T3E3 |
M39006/30-0577 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | M39006/22-0357 vs M39006/30-0577 |
M39006/30-0137H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | M39006/22-0357 vs M39006/30-0137H |
109D826X9050T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0357 vs 109D826X9050T0 |
M39006/22-0357 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | M39006/22-0357 vs M39006/22-0357 |
TWCD826K050CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0357 vs TWCD826K050CCLZ0700 |
135D826X9050T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0357 vs 135D826X9050T0 |
TWCD826K050CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0357 vs TWCD826K050CCSZ0700 |
TWCD826K050CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0357 vs TWCD826K050CCLZ9000 |
M39006/22-0577H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | M39006/22-0357 vs M39006/22-0577H |