Part Details for M39006/22-0280 by Kyocera AVX Components
Overview of M39006/22-0280 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280F6HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for M39006/22-0280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/22-0280-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5075 | Buy Now |
DISTI #
M39006/22-0280
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: M39006/22-0280) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$69.5666 | Buy Now |
Part Details for M39006/22-0280
M39006/22-0280 CAD Models
M39006/22-0280 Part Data Attributes
|
M39006/22-0280
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0280
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 880 mΩ | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 920.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0280
This table gives cross-reference parts and alternative options found for M39006/22-0280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0500 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | M39006/22-0280 vs M39006/30-0500 |
TWCE757K010CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010CCLZ9000 |
M39006/22-0500 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 750uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0280 vs M39006/22-0500 |
136D757X9010K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0280 vs 136D757X9010K0E3 |
M39006/30-0500H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0280 vs M39006/30-0500H |
M39006/30-0060 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | M39006/22-0280 vs M39006/30-0060 |
M39006/30-0060H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | M39006/22-0280 vs M39006/30-0060H |
M39006/22-0280H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0280 vs M39006/22-0280H |
M39006/22-0500H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | M39006/22-0280 vs M39006/22-0500H |
TWCE757K010CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010CCSZ0000 |