Part Details for M39006/22-0280 by EXXELIA Group
Overview of M39006/22-0280 by EXXELIA Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280F6HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for M39006/22-0280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39006/22-0280-ND
|
DigiKey | CAP TANT 750UF 10% 10V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$81.7091 / $96.0200 | Buy Now |
Part Details for M39006/22-0280
M39006/22-0280 CAD Models
M39006/22-0280 Part Data Attributes
|
M39006/22-0280
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0280
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 880 mΩ | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 637.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0280
This table gives cross-reference parts and alternative options found for M39006/22-0280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290D757K010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | KEMET Corporation | M39006/22-0280 vs T290D757K010PSC |
TWCE757K010SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SLLZ9000 |
TWCE757K010SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SLLZ000H |
T192D757K010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | KEMET Corporation | M39006/22-0280 vs T192D757K010PSC |
TWCE757K010SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SCLZ0700 |
TWCE757K010SLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SLLZ0000 |
T192D757K010RSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | KEMET Corporation | M39006/22-0280 vs T192D757K010RSC |
TWCE757K010SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SCSZ070H |
T190D757K010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | KEMET Corporation | M39006/22-0280 vs T190D757K010MSC |
TWCE757K010SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0280 vs TWCE757K010SLSZ0700 |