Part Details for M39006/22-0237 by EXXELIA Group
Overview of M39006/22-0237 by EXXELIA Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
51940-237LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Vertical Receptacle. |
Price & Stock for M39006/22-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39006/22-0237-ND
|
DigiKey | CAP TANT 560UF 10% 6V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$79.2000 / $91.7100 | Buy Now |
Part Details for M39006/22-0237
M39006/22-0237 CAD Models
M39006/22-0237 Part Data Attributes
|
M39006/22-0237
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0237
EXXELIA Group
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 513 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0237
This table gives cross-reference parts and alternative options found for M39006/22-0237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD567K006SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0237 vs TWCD567K006SLLZ900H |
T190C567K006PSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/22-0237 vs T190C567K006PSC |
T290C567K006RSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/22-0237 vs T290C567K006RSC |
TWCD567K006SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | M39006/22-0237 vs TWCD567K006SCLZ000H |
TWCD567K006SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0237 vs TWCD567K006SLSZ0700 |
TWCD567K006SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0237 vs TWCD567K006SLLZ9000 |
T292C567K006ASC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/22-0237 vs T292C567K006ASC |
T190C567K006RSC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/22-0237 vs T190C567K006RSC |
M39006/22-0017H | Tantalum Capacitor, | EXXELIA Group | M39006/22-0237 vs M39006/22-0017H |
TWCD567K006SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0237 vs TWCD567K006SCLZ9000 |