Part Details for M39006/22-0182 by Kyocera AVX Components
Overview of M39006/22-0182 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for M39006/22-0182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0182
|
Avnet Americas | CAP 2.5UF 100VDC 10% 5.56 X 13.08MM T1 AXL 1% - Trays (Alt: M39006/22-0182) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M39006/22-0182
M39006/22-0182 CAD Models
M39006/22-0182 Part Data Attributes
|
M39006/22-0182
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0182
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 10620 mΩ | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/22-0182
This table gives cross-reference parts and alternative options found for M39006/22-0182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T292A255K100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0182 vs T292A255K100PSC |
TWCA255K100CCLZ900H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0182 vs TWCA255K100CCLZ900H |
060150622H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0182 vs 060150622H |
M39006/09-8580 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 2.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0182 vs M39006/09-8580 |
138D255X9100C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0182 vs 138D255X9100C2 |
M39006/30-0182 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0182 vs M39006/30-0182 |
TWCA255K100CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, | Kyocera AVX Components | M39006/22-0182 vs TWCA255K100CLSZ000H |
T292A255K100RSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0182 vs T292A255K100RSC |
T192A255K100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.5uF, | KEMET Corporation | M39006/22-0182 vs T192A255K100ASC |
M39006/22-0402 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 2.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0182 vs M39006/22-0402 |