Datasheets
M39006/22-0179 by:

CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39006/22-0179 by KEMET Corporation

Overview of M39006/22-0179 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Part Details for M39006/22-0179

M39006/22-0179 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0179 Part Data Attributes

M39006/22-0179 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39006/22-0179 KEMET Corporation CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 110 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 75 V
Reference Standard MIL-PRF-39006/22
Ripple Current 721.5 mA
Surface Mount NO
Tan Delta 12.0
Terminal Shape WIRE

Alternate Parts for M39006/22-0179

This table gives cross-reference parts and alternative options found for M39006/22-0179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39006/22-0179 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39006/22-0179 vs M39006/22-0179
M39006/22-0179 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39006/22-0179 vs M39006/22-0179
Part Number Description Manufacturer Compare
M39006/22-0179 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39006/22-0179 vs M39006/22-0179

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0179 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0179 by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39006/22-0179 would you like to use for your alert(s)?
  • Please alert me when M39006/22-0179 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0179 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0179 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0179 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0179.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0179 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: