Part Details for M39006/22-0154 by Vishay Tansitor
Overview of M39006/22-0154 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
LPD3015-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for M39006/22-0154
M39006/22-0154 CAD Models
M39006/22-0154 Part Data Attributes
|
M39006/22-0154
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0154
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 518.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0154
This table gives cross-reference parts and alternative options found for M39006/22-0154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220594 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0154 vs M39006/220594 |
CT4E-69FEB50UF10%60V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0154 vs CT4E-69FEB50UF10%60V |
DCT4E506X9060BC | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0154 vs DCT4E506X9060BC |
DCT4E506X9060BT | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0154 vs DCT4E506X9060BT |
CT4EC50MK060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0154 vs CT4EC50MK060V |
311P6002506K | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | M39006/22-0154 vs 311P6002506K |
M39006/22-0594 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0154 vs M39006/22-0594 |
TAT506K6013 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 50uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0154 vs TAT506K6013 |
CT69FC50MK060V | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0154 vs CT69FC50MK060V |
M39006/220374 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0154 vs M39006/220374 |