Part Details for M39006/21-0023 by Vishay Intertechnologies
Overview of M39006/21-0023 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for M39006/21-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/21-0023
|
Avnet Americas | 138D158X0010T42L - Bulk (Alt: M39006/21-0023) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9313 / $63.7065 | Buy Now |
Part Details for M39006/21-0023
M39006/21-0023 CAD Models
M39006/21-0023 Part Data Attributes
|
M39006/21-0023
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/21-0023
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/21 | |
Surface Mount | NO | |
Tan Delta | 1.14 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/21-0023
This table gives cross-reference parts and alternative options found for M39006/21-0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/21-0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T291D158M010MSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T291D158M010MSC-0100 |
T291D158M010P | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T291D158M010P |
T191D158M010AC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T191D158M010AC-0100 |
T291D158M010M | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T291D158M010M |
TWCE158M010CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs TWCE158M010CLSZ000H |
060140199H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | M39006/21-0023 vs 060140199H |
T291D158M010MSC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T291D158M010MSC-0200 |
T291D158M010PC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1500uF, | M39006/21-0023 vs T291D158M010PC-0200 |
136D158X0010K0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/21-0023 vs 136D158X0010K0E3 |
M39006/21-0111 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED | M39006/21-0023 vs M39006/21-0111 |