Part Details for M39006/20-1062 by Vishay Tansitor
Overview of M39006/20-1062 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Part Details for M39006/20-1062
M39006/20-1062 CAD Models
M39006/20-1062 Part Data Attributes
|
M39006/20-1062
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/20-1062
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 90V, 120uF, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | CLR17 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 90 V | |
Reference Standard | MIL-C-39006/20 | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | LUG |