Part Details for M39006/09-8780 by Vishay Tansitor
Overview of M39006/09-8780 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87800-102 | Amphenol Communications Solutions | 87800-102-FRICTION LATCH HDR | |
87800-111 | Amphenol Communications Solutions | 87800-111-FRICTION LATCH HEADER SR |
Price & Stock for M39006/09-8780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$66.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 75V, 10% +TOL, 10% -TOL, 56UF, THROUGH HOLE MOUNT | 2 |
|
$71.5000 | Buy Now |
Part Details for M39006/09-8780
M39006/09-8780 CAD Models
M39006/09-8780 Part Data Attributes
|
M39006/09-8780
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8780
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8780
This table gives cross-reference parts and alternative options found for M39006/09-8780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCT4E566X9075CC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8780 vs DCT4E566X9075CC |
DCT79E566X9075BTC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8780 vs DCT79E566X9075BTC |
CT9CRC56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8780 vs CT9CRC56MK075V |
CT9ECRB56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8780 vs CT9ECRB56MK075V |
M39006/30-0617H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8780 vs M39006/30-0617H |
DCT4E566X9075BF | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | M39006/09-8780 vs DCT4E566X9075BF |
CT69FEB56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8780 vs CT69FEB56MK075V |
CT9EB56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8780 vs CT9EB56MK075V |
CT4E-69FC56UF10%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8780 vs CT4E-69FC56UF10%75V |
CT4EB56MK075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8780 vs CT4EB56MK075V |