Part Details for M39006/09-8748 by Vishay Tansitor
Overview of M39006/09-8748 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/09-8748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$42.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60 V, 8.2 uF, THROUGH HOLE MOUNT | 1 |
|
$45.5000 | Buy Now |
Part Details for M39006/09-8748
M39006/09-8748 CAD Models
M39006/09-8748 Part Data Attributes:
|
M39006/09-8748
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8748
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8748
This table gives cross-reference parts and alternative options found for M39006/09-8748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0365 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8748 vs M39006/22-0365 |
TAT825K6011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8748 vs TAT825K6011 |
T292A825K060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8748 vs T292A825K060PS |
T190A825K060ASC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8748 vs T190A825K060ASC |
T290A825K060MSC | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/09-8748 vs T290A825K060MSC |
M39006/30-0365 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8748 vs M39006/30-0365 |
CLR79825K06011 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8748 vs CLR79825K06011 |
T292A825K060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8748 vs T292A825K060RS |
T292A825K060MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8748 vs T292A825K060MS |