Part Details for M39006/09-8485 by General Electric Company
Overview of M39006/09-8485 by General Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84854-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 60 Position | |
84859-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 90 Positions. | |
84859-1001LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 150 Positions. |
Price & Stock for M39006/09-8485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 2 |
|
$19.5000 | Buy Now |