There are no models available for this part yet.
Overview of M39006/09-8264 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8264-EVALZ | Analog Devices | Quad_100 MHz DC Coupled VGA | |
AD8264ACPZ-RL | Analog Devices | Quad_100 MHz, DC Coupled VGA | |
AD8264ACPZ-R7 | Analog Devices | Quad_100 MHz, DC Coupled VGA |
Price & Stock for M39006/09-8264 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39006/09-8264-ND
|
DigiKey | CAP TANT 33UF 10% 15V AXIAL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | Capacitor, Tantalum, 33uf, 15V, 10±% | 1 |
|
$14.6900 | Buy Now |
CAD Models for M39006/09-8264 by Vishay Sprague
Part Data Attributes for M39006/09-8264 by Vishay Sprague
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
M39006/09
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-C-39006
|
Surface Mount
|
NO
|
Tan Delta
|
0.125
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|