There are no models available for this part yet.
Overview of M39006/09-8073 by Mallory Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-392L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39006/09-8073 by Mallory Capacitors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 15V, 20% +TOL, 20% -TOL, 540UF, THROUGH HOLE MOUNT | 1 |
|
$22.5550 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 15V, 20% +TOL, 20% -TOL, 540UF, THROUGH HOLE MOUNT | 1 |
|
$52.0000 | Buy Now |