Part Details for M39006/09-8044 by Vishay Tansitor
Overview of M39006/09-8044 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH | Rochester Electronics LLC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | |
TP8044AH | Rochester Electronics LLC | Replacement for Intel part number TP8044AH. Buy from authorized manufacturer Rochester Electronics. | |
N8044AH | Rochester Electronics LLC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 |
Price & Stock for M39006/09-8044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 148 |
|
$49.5000 / $58.5000 | Buy Now |
Part Details for M39006/09-8044
M39006/09-8044 CAD Models
M39006/09-8044 Part Data Attributes
|
M39006/09-8044
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8044
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | M39006/09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.544 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8044
This table gives cross-reference parts and alternative options found for M39006/09-8044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220050 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8044 vs M39006/220050 |
T292B187M010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8044 vs T292B187M010RS |
CT4E/69FB180UF20%10V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/09-8044 vs CT4E/69FB180UF20%10V |
CT9CRB1802010 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8044 vs CT9CRB1802010 |
CT79B1802010 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8044 vs CT79B1802010 |
T292B187M010PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/09-8044 vs T292B187M010PS |
CT9CRB180MM010V | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/09-8044 vs CT9CRB180MM010V |
M39006/220270 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8044 vs M39006/220270 |
M39006/09-8454 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8044 vs M39006/09-8454 |
M39006/220490 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/09-8044 vs M39006/220490 |