Part Details for M39003/10-2544S by KEMET Corporation
Overview of M39003/10-2544S by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/10-2544S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/10-2544S
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/10-2544S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 537 |
|
$37.5000 / $50.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 17 |
|
$31.2500 / $32.5000 | Buy Now |
DISTI #
M39003/10-2544S
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 35V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/10-2544S
M39003/10-2544S CAD Models
M39003/10-2544S Part Data Attributes
|
M39003/10-2544S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/10-2544S
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 15.49 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/10-2544S
This table gives cross-reference parts and alternative options found for M39003/10-2544S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/10-2544S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T256B106K035BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/10-2544S vs T256B106K035BS |
T256B106K035BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/10-2544S vs T256B106K035BS7200 |