There are no models available for this part yet.
Overview of M39003/09-4033/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928 | |
HA4033-AL | Coilcraft Inc | General Purpose Inductor, | |
TF5040-333 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for M39003/09-4033/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/09-4033/HSD
|
Avnet Americas | Cap Tant Solid 27uF 20V ?5% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-4033/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$75.7500 / $85.4460 | Buy Now |