Part Details for M39003/09-3084TR by KEMET Corporation
Overview of M39003/09-3084TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-3084TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3084TR
|
Avnet Americas | CAP 22UF 50VDC 10% 8.92 X 19.96MM AXL 0. - Custom Tape W/Leader (Alt: M39003/09-3084TR) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 33 Weeks, 0 Days Container: Tape w/Leader | 36 |
|
RFQ |