Part Details for M39003/09-3083 by Vishay Intertechnologies
Results Overview of M39003/09-3083 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/09-3083 Information
M39003/09-3083 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3083Z-G | Rochester Electronics LLC | CA3083 - General Purpose High Current NPN Transistor Array |
Price & Stock for M39003/09-3083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1869
|
Newark | Capacitor,22Uf,50Vdc,5-% Tol,5+% Tol, csr21-Milstyle |Vishay M39003/09-3083 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4900 / $82.3300 | Buy Now |
DISTI #
M39003/09-3083
|
Avnet Americas | 576D226X5050S2BCA - Bulk (Alt: M39003/09-3083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
52 |
|
$23.6289 | Buy Now |
DISTI #
M39003/09-3083
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 5% D C-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$84.3900 | Buy Now |
Part Details for M39003/09-3083
M39003/09-3083 CAD Models
M39003/09-3083 Part Data Attributes
|
M39003/09-3083
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-3083
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-3083
This table gives cross-reference parts and alternative options found for M39003/09-3083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/09-0283 | Vishay Intertechnologies | $79.6478 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/09-0283 |
M39003/09-2083 | Vishay Intertechnologies | $104.5510 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/09-2083 |
M39003/01-5694 | Vishay Intertechnologies | $66.4136 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/01-5694 |
M39003/01-5294 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/01-5294 |
M39003/01-8233 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/09-3083 vs M39003/01-8233 |
T110D226J050AT | KEMET Corporation | $15.3462 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39003/09-3083 vs T110D226J050AT |
M39003/09-3083 | KEMET Corporation | $48.6192 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/09-3083 |
M39003/09-3083H | Vishay Intertechnologies | $135.9012 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/09-3083H |
M39003/01-5694A | Vishay Intertechnologies | $63.7302 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/01-5694A |
M39003/01-6233 | Vishay Intertechnologies | $54.5925 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3083 vs M39003/01-6233 |