Part Details for M39003/09-2064H by Vishay Sprague
Overview of M39003/09-2064H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2064HMS8#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HMS8#TRPBF | Analog Devices | 2#A Supply Low Crrent Zero Dri | |
LTC2064HDD#PBF | Analog Devices | 2#A Supply Low Crrent Zero Dri |
Price & Stock for M39003/09-2064H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-2064H-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0890 | Buy Now |
Part Details for M39003/09-2064H
M39003/09-2064H CAD Models
M39003/09-2064H Part Data Attributes
|
M39003/09-2064H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2064H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2064H
This table gives cross-reference parts and alternative options found for M39003/09-2064H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2064H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7121/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/09-2064H vs M39003/01-7121/HR |
M39003/012552C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2064H vs M39003/012552C |
T262D476K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/09-2064H vs T262D476K035PS7442 |
T262D476K035AS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2064H vs T262D476K035AS7443 |
T212D476K035GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2064H vs T212D476K035GS4250 |
T215D476K035DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-2064H vs T215D476K035DS4252 |
T215D476K035SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-2064H vs T215D476K035SS4251 |
M39003/090364C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2064H vs M39003/090364C |
T215D476K035MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-2064H vs T215D476K035MS |
M39003/09-0164F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/09-2064H vs M39003/09-0164F/WR |