Part Details for M39003/09-0214TR by KEMET Corporation
Overview of M39003/09-0214TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-0214TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0214TR
|
Avnet Americas | CAP 100UF 10VDC 10% 7.34 X 17.42MM AXL 0.01% - Custom Tape W/Leader (Alt: M39003/09-0214TR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tape w/Leader | 0 |
|
$12.6131 | Buy Now |