Part Details for M39003/09-0166/HSD by Vishay Intertechnologies
Overview of M39003/09-0166/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel |
Price & Stock for M39003/09-0166/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0166/HSD
|
Avnet Americas | Cap Tant Solid 5.6uF 50V ?5% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-0166/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$24.7750 / $27.9462 | Buy Now |