Part Details for M39003/03-4015/HSD by Vishay Intertechnologies
Overview of M39003/03-4015/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for M39003/03-4015/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4015/HSD
|
Avnet Americas | Cap Tant Solid 0.001uF 6V ±20% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-4015/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$72.5875 / $81.8787 | Buy Now |