M39003/03-2009
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED

Overview of M39003/03-2009 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER2009-501MLD Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2009-501MLB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2009-102MLB Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT

Price & Stock for M39003/03-2009 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/03-2009
Avnet Americas 378D477X9006R2BBZ - Bulk (Alt: M39003/03-2009) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 20 $23.7195
  • 30 $23.2802
  • 50 $23.0167
  • 100 $22.6653
  • 200 $22.3139
  • 1,000 $21.9625
  • 2,000 $21.4354
$21.4354 / $23.7195 Buy Now

CAD Models for M39003/03-2009 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/03-2009 by Vishay Intertechnologies

M39003/03-2009
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.015 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-39003/03
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/03-2009
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39003/03-2009

This table gives cross-reference parts and alternative options found for M39003/03-2009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/030409C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2009 vs M39003/030409C
M39003/03-4009/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Vishay Intertechnologies M39003/03-2009 vs M39003/03-4009/TR
M39003/030409H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF KEMET Corporation M39003/03-2009 vs M39003/030409H
T252C477K006RSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-2009 vs T252C477K006RSC
M39003/03-0409 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 470 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/03-2009 vs M39003/03-0409
T242C477K006CS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2009 vs T242C477K006CS4250
M39003/06-0009 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-2009 vs M39003/06-0009
M39003/03-0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/03-2009 vs M39003/03-0309
M39003/030309H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF KEMET Corporation M39003/03-2009 vs M39003/030309H
T240C477K006PS7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 470uF, KEMET Corporation M39003/03-2009 vs T240C477K006PS7200

Related Parts for M39003/03-2009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-2009 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-2009 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/03-2009 would you like to use for your alert(s)?
  • Please alert me when M39003/03-2009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-2009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-2009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-2009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-2009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-2009 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: