There are no models available for this part yet.
Overview of M39003/03-0431H by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB | |
110431-HMC516LC5 | Analog Devices | HMC516LC5 Evaluation PCB |
Price & Stock for M39003/03-0431H by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0431H-ND
|
DigiKey | CAP TANT 560UF 10% 10V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5495 | Buy Now |
CAD Models for M39003/03-0431H by Vishay Sprague
Part Data Attributes for M39003/03-0431H by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.03 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003/03
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-0431H
This table gives cross-reference parts and alternative options found for M39003/03-0431H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0431H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D567K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0431H vs T252D567K010DS4252 |
M39003/03-2031A/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/03-0431H vs M39003/03-2031A/HR |
T242D567K010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0431H vs T242D567K010DS4250 |
T242D567K010PSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39003/03-0431H vs T242D567K010PSC-7200 |
M39003/03-0431/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/03-0431H vs M39003/03-0431/TR |
M39003/06-0031 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0431H vs M39003/06-0031 |
M39003/060031B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0431H vs M39003/060031B |
M39003/030431C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0431H vs M39003/030431C |
M39003/030331A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0431H vs M39003/030331A |
M39003/03-0431B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/03-0431H vs M39003/03-0431B/HR |