Part Details for M39003/03-0431/HSD by Vishay Sprague
Overview of M39003/03-0431/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0431AKLFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBU0431AKLFT | Renesas Electronics Corporation | 4-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGU0431AKILF | Renesas Electronics Corporation | 4-output 1.5 V PCIe Gen1-2-3 Clock Generator |
Price & Stock for M39003/03-0431/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0431/HSD-ND
|
DigiKey | CAP TANT 560UF 10% 10V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6690 | Buy Now |