Part Details for M39003/03-0371/HSD by Vishay Intertechnologies
Overview of M39003/03-0371/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
SLR1190-371KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-371KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/03-0371/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T4056
|
Newark | 378D476X9035R2Brzx1 |Vishay M39003/03-0371/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $26.1300 | Buy Now |
DISTI #
M39003/03-0371/HSD
|
Avnet Americas | Cap Tant Solid 47uF 35V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0371/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.4272 / $15.3360 | Buy Now |