Part Details for M39003/03-0338/HSD by Vishay Intertechnologies
Overview of M39003/03-0338/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0338-ARDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
UPD780338GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD78F0338GC-9EB | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for M39003/03-0338/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0338/HSD
|
Avnet Americas | Cap Tant Solid 150uF 15V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0338/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$13.8592 / $15.3360 | Buy Now |