Part Details for M39003/03-0324/HSD by Vishay Intertechnologies
Overview of M39003/03-0324/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for M39003/03-0324/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3895
|
Newark | 378D826X9010B2Brzx1 |Vishay M39003/03-0324/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $8.9500 | Buy Now |
DISTI #
M39003/03-0324/HSD
|
Avnet Americas | Cap Tant Solid 82uF 10V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0324/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1181 / $5.4405 | Buy Now |