Part Details for M39003/03-0286/HSD by Vishay Intertechnologies
Overview of M39003/03-0286/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80286-6/B | Rochester Electronics LLC | Replacement for Intel part number MQ80286-6. Buy from authorized manufacturer Rochester Electronics. | |
MQ80286-8/B | Rochester Electronics LLC | Replacement for Intel part number MQ80286-8. Buy from authorized manufacturer Rochester Electronics. | |
51940-286LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 2P Vertical Receptacle. |
Price & Stock for M39003/03-0286/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0286/HSD
|
Avnet Americas | Cap Tant Solid 33uF 50V ±20% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0286/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$37.4174 / $41.4045 | Buy Now |