Part Details for M39003/03-0166/HSD by Vishay Intertechnologies
Overview of M39003/03-0166/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel |
Price & Stock for M39003/03-0166/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3430
|
Newark | 178D106X9035B2Bmzx1 |Vishay M39003/03-0166/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $10.2200 | Buy Now |
DISTI #
M39003/03-0166/HSD
|
Avnet Americas | Cap Tant Solid 10uF 35V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0166/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.6120 / $6.2100 | Buy Now |