Part Details for M39003/03-0163 by Vishay Sprague
Overview of M39003/03-0163 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010163AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for M39003/03-0163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0163-ND
|
DigiKey | CAP TANT 180UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5745 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 180uf, 20V, 10±% | 16 |
|
$21.5918 / $22.7282 | Buy Now |
Part Details for M39003/03-0163
M39003/03-0163 CAD Models
M39003/03-0163 Part Data Attributes
|
M39003/03-0163
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0163
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0163
This table gives cross-reference parts and alternative options found for M39003/03-0163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030163D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | M39003/03-0163 vs M39003/030163D |
M39003/034063F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | M39003/03-0163 vs M39003/034063F |
T140D187K020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/03-0163 vs T140D187K020ATC-7293 |
T245D187K020CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0163 vs T245D187K020CS7443 |
M39003/03-0263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0163 vs M39003/03-0263 |
M39003/032063C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0163 vs M39003/032063C |
M39003/030163B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0163 vs M39003/030163B |
T252D187K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0163 vs T252D187K020PS4250 |
T252D187K020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/03-0163 vs T252D187K020BS7200 |
T255D187K020GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0163 vs T255D187K020GS7293 |