Part Details for M39003/03-0158/HSD by Vishay Intertechnologies
Overview of M39003/03-0158/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0158L | Coilcraft Inc | General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
HP6-0158L | Coilcraft Inc | General Purpose Inductor, 5.69uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39003/03-0158/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0158/HSD
|
Avnet Americas | Cap Tant Solid 100uF 20V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0158/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.5534 / $12.7845 | Buy Now |