Part Details for M39003/01-7374/TR by Vishay Sprague
Overview of M39003/01-7374/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127737-4010LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. | |
10127737-4040LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. | |
10127737-4050LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. |
Price & Stock for M39003/01-7374/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7374/TR-ND
|
DigiKey | CAP TANT 1UF 5% 100V AXIAL Min Qty: 1000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.1000 | Buy Now |