Part Details for M39003/01-7201/HSD by Vishay Intertechnologies
Overview of M39003/01-7201/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA12SOG8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7201LA20LB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for M39003/01-7201/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M2358
|
Newark | 376D185X5050B2Bczx1 |Vishay M39003/01-7201/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $20.7200 | Buy Now |
DISTI #
M39003/01-7201/HSD
|
Avnet Americas | Cap Tant Solid 1.8uF 50V 5% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-7201/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.8491 / $12.5955 | Buy Now |