Part Details for M39003/01-7168/TR by Vishay Sprague
Overview of M39003/01-7168/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71681SA55LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
71682SA55DB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
71681SA25P | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for M39003/01-7168/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7168/TR-ND
|
DigiKey | CAP TANT 0.15UF 5% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4761 | Buy Now |