There are no models available for this part yet.
Overview of M39003/01-7164/99 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2716-45/B | Rochester Electronics LLC | Replacement for Intel part number MD2716-45. Buy from authorized manufacturer Rochester Electronics. | |
7164L25YG | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7164L70DB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for M39003/01-7164/99 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-7164/99-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5442 | Buy Now |