There are no models available for this part yet.
Overview of M39003/01-7112 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71128S12YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT | |
71128S15YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT |
Price & Stock for M39003/01-7112 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46C1100
|
Newark | Cap,22Uf,35Vdc,20-% Tol,20+% Tol |Vishay M39003/01-7112 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.7200 / $17.5700 | Buy Now | |
DISTI #
M39003/01-7112/HSD
|
Avnet Americas | 376D226X0035R2BCZ - Custom Tape W/Leader (Alt: M39003/01-7112/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$17.9415 / $22.7923 | Buy Now | |
DISTI #
M39003/01-7112
|
Avnet Americas | 376D226X0035R2BCZ - Bulk (Alt: M39003/01-7112) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8335 / $22.6551 | Buy Now | |
DISTI #
M39003/01-7112H
|
Avnet Americas | 376D226X0035R2BCZ - Bulk (Alt: M39003/01-7112H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8335 / $22.6551 | Buy Now | |
DISTI #
M39003/01-7112
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 20% C C-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$17.9400 / $22.7500 | Buy Now |
CAD Models for M39003/01-7112 by Vishay Intertechnologies
Part Data Attributes for M39003/01-7112 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-7112
This table gives cross-reference parts and alternative options found for M39003/01-7112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D226X0035R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7112 vs 150D226X0035R2B |
T215C226M035PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7112 vs T215C226M035PS7200 |
T215C226M035CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7112 vs T215C226M035CS4251 |
T215C226M035DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7112 vs T215C226M035DS7200 |
M39003/01-6112 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7112 vs M39003/01-6112 |
150D226X0035R2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/01-7112 vs 150D226X0035R2G |
T262C226M035CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/01-7112 vs T262C226M035CS7442 |
T262C226M035CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7112 vs T262C226M035CS |
T212C226M035CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7112 vs T212C226M035CS4252 |
T212C226M035RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7112 vs T212C226M035RS4251 |