Part Details for M39003/01-7034 by Vishay Intertechnologies
Overview of M39003/01-7034 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7034L20PFI8 | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM | |
7034L20PF8 | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM | |
7034L20PFI | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM |
Price & Stock for M39003/01-7034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M1861
|
Newark | 376D826X9010R2Bcz |Vishay M39003/01-7034 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4700 / $31.8600 | Buy Now |
DISTI #
M39003/01-7034
|
Avnet Americas | 376D826X9010R2BCZ - Bulk (Alt: M39003/01-7034) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5895 / $18.6975 | Buy Now |
DISTI #
M39003/01-7034H
|
Avnet Americas | 376D826X9010R2BCZ - Bulk (Alt: M39003/01-7034H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5895 / $18.6975 | Buy Now |
DISTI #
M39003/01-7034/HSD
|
Avnet Americas | 376D826X9010R2BCZ - Custom Tape W/Leader (Alt: M39003/01-7034/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for M39003/01-7034
M39003/01-7034 CAD Models
M39003/01-7034 Part Data Attributes
|
M39003/01-7034
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7034
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7034
This table gives cross-reference parts and alternative options found for M39003/01-7034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C826K010DT7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/01-7034 vs T110C826K010DT7293 |
M39003/09-0012C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7034 vs M39003/09-0012C |
M39003/095012B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7034 vs M39003/095012B |
M39003/093012B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7034 vs M39003/093012B |
T215C826K010GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7034 vs T215C826K010GS7293 |
T262C826K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7034 vs T262C826K010DS4251 |
M39003/01-2260D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | M39003/01-7034 vs M39003/01-2260D/PR |
M39003/01-7034H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | M39003/01-7034 vs M39003/01-7034H/WR |
T110C826K010BT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/01-7034 vs T110C826K010BT |
T212C826K010GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7034 vs T212C826K010GS7293 |