Part Details for M39003/01-6375 by KEMET Corporation
Results Overview of M39003/01-6375 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-6375 Information
M39003/01-6375 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39003/01-6375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1664
|
Newark | Cap 1Uf 100Vdc 10% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-6375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.6500 | Buy Now |
DISTI #
T212B105K100BS
|
Avnet Americas | Cap Tant Solid 1uF 100V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: T212B105K100BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
2 |
|
$136.0255 / $144.6425 | Buy Now |
DISTI #
M39003/01-6375
|
Avnet Americas | Cap Tant Solid 1uF 100V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-6375) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$24.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOU... more | 58 |
|
$40.8182 / $51.0228 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOU... more | 16 |
|
$26.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOU... more | 16 |
|
$26.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOU... more | 12 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for M39003/01-6375
M39003/01-6375 CAD Models
M39003/01-6375 Part Data Attributes
|
M39003/01-6375
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6375
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6375
This table gives cross-reference parts and alternative options found for M39003/01-6375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150D105X9100B2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/01-6375 vs 150D105X9100B2TE3 |
M39003/01-2945F/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-6375 vs M39003/01-2945F/WR |
CSR13J105KP | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | M39003/01-6375 vs CSR13J105KP |
M39003/01-2465H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-6375 vs M39003/01-2465H |
M39003/01-2465/TR | Vishay Intertechnologies | $29.0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-6375 vs M39003/01-2465/TR |
T215B105K100DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-6375 vs T215B105K100DS7443 |
M39003/01-2945 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-6375 vs M39003/01-2945 |
M39003/01-2705E/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-6375 vs M39003/01-2705E/HR |
T110B105K100CS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-6375 vs T110B105K100CS7443 |
T110B105K100RS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1uF, | M39003/01-6375 vs T110B105K100RS7442 |